12-position, straight, male solder termination circular connector for cable mounting. Features a 2A current rating and 100V AC/140V DC voltage rating. Constructed with a zinc alloy shell and brass/bronze/silver contacts, offering silver and gold plating. Operates within a -25°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Hirose HR10A-10P-12P(73) technical specifications.
| Body Material | Brass |
| Package/Case | SIL |
| Color | Silver, Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass, Bronze, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 43mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10P-12P(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.