Hirose HR10A-10P-12P(76) technical specifications.
| Current Rating | 2A |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HR10A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10P-12P(76) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.