Hirose HR10A-10P-12P(78) technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR10A-10P-12P(78) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.