
12-position, straight, female circular connector with crimp termination. Features a 2A current rating, 100V voltage rating, and operates between -20°C and 85°C. Constructed with a zinc alloy shell and brass body, it utilizes bronze contacts plated with gold and silver for reliable connectivity. This free-hanging, cable-mount connector is RoHS compliant and rated UL94 V-0 for flammability.
Hirose HR10A-10P-12SC(73) technical specifications.
| Body Material | Brass |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10P-12SC(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.