Hirose HR10A-10R-10P technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 10 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR10A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR10A-10R-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.