10-position, straight, male circular connector with solder cup termination. Features brass body and shell material with nickel plating, and brass/bronze/silver contacts with gold/silver plating. Rated for 2A current and 100V voltage, operating between -25°C and 85°C. Designed for panel, bulkhead, or rear side nut mounting.
Hirose HR10A-10R-10P(73) technical specifications.
| Body Material | Brass |
| Package/Case | SIL |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Brass, Bronze, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Material | Metal |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10R-10P(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.