10-position male circular connector with solder termination. Features gold-plated brass contacts, a zinc alloy shell with nickel plating, and a maximum operating temperature of 85°C. Rated for 2A current and 100V AC/140V DC, this unshielded connector is panel, bulkhead, and rear side nut mountable. Insulation is plastic with a UL94 V-0 flammability rating.
Hirose HR10A-10R-10P(74) technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10R-10P(74) to view detailed technical specifications.
No datasheet is available for this part.