Hirose HR10A-10R-10PB(72) technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR10A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10R-10PB(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.