Hirose HR10A-10R-10PC(71) technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Material | Metal |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10R-10PC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.