10-position straight receptacle circular connector with solder cup termination. Features a brass body, zinc alloy shell with nickel plating, and bronze/copper/silver contacts with gold and silver plating. Rated for 2A current and 100V AC/140V DC, operating between -25°C and 85°C. Panel, bulkhead, and rear side nut mountable with UL94 V-0 flammability rating.
Hirose HR10A-10R-10S(71) technical specifications.
| Body Material | Brass |
| Package/Case | SIL |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10R-10S(71) to view detailed technical specifications.
No datasheet is available for this part.