Hirose HR10A-10R-12SB(01) technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | HR10A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10R-12SB(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.