Hirose HR10A-10R-12SB(72) technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10R-12SB(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.