Hirose HR10A-10R-N technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Lead Free | Lead Free |
| Material | Brass, Metal |
| Number of Positions | 10 |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | HR10A |
| Shell Size | 10 |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10R-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.