
12-position, male, straight circular connector featuring a zinc alloy and brass shell with nickel plating. This free-hanging, cable-mount plug offers solder termination for 26AWG wire, with copper, bronze, and brass contacts plated in silver and gold. It supports a 2A current rating and a voltage rating of 100V AC / 140V DC, operating within a temperature range of -25°C to 85°C. The blue, plastic-insulated component has a body diameter of 14.7mm and a length of 43mm.
Hirose HR10A-10TP-12P(73) technical specifications.
| Body Diameter | 14.7mm |
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Copper, Bronze, Brass |
| Contact Plating | Silver, Gold |
| Current Rating | 2A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Material | Metal |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10TP-12P(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
