
12-position, straight male circular connector with solder termination. Features brass and bronze contacts with silver plating, rated for 2A current and 100V AC/140V DC voltage. Operates within a -25°C to 85°C temperature range, with a UL94 V-0 flammability rating. The nickel-plated brass shell is size 10 and unshielded.
Hirose HR10A-10TPA-12P(73) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10TPA-12P(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
