20-position, straight, male circular connector with crimp termination. Features a zinc alloy shell with nickel finish and a silver housing color. Rated for 2A current and 100V voltage, with a maximum operating temperature of 85°C. Contacts are made of bronze with gold and silver plating, offering UL94 V-0 flammability rating and lead-free construction. Suitable for free hanging or panel mount applications.
Hirose HR10A-13J-20PC(73) technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 13 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-13J-20PC(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.