20-position female circular connector plug with straight, free-hanging, cable mount orientation. Features silver and gold plated bronze contacts, a 2A current rating, and a 19mm diameter. Operates within a -25°C to 85°C temperature range. Termination is solder, suitable for 26AWG wire/cable.
Hirose HR10A-13P-20S technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver, Gold |
| Current Rating | 2A |
| Diameter | 19mm |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 58.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR10A |
| Strain Relief | No (Without) |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR10A-13P-20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.