20-position male circular connector with straight orientation and solder termination. Features a 2A current rating and 100V voltage rating, with a DC rated voltage of 140V. Constructed with a zinc alloy shell and copper, bronze, or brass contacts, both plated in silver. This panel mount connector operates within a temperature range of -25°C to 85°C and boasts a UL94 V-0 flammability rating.
Hirose HR10A-13R-20P(73) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper, Bronze, Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Depth | 18mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 13 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-13R-20P(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.