Hirose HR10A-7J-4PC technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 35.3 |
| Product Diameter (mm) | 11 |
| Type | Push-Pull |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Max Voltage Rating | 100VAC |
| Max Current Rating | 2A |
| Cage Code | S5403 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Hirose HR10A-7J-4PC to view detailed technical specifications.
No datasheet is available for this part.