General purpose, 4-position, straight, female circular connector for cable mounting. Features a push-pull mating mechanism with a 2A current rating and 100V voltage rating. Constructed with a zinc alloy shell and brass body, it offers silver-plated bronze and copper contacts with gold and silver plating. Operates within a -25°C to 85°C temperature range and is UL94 V-0 flammability rated.
Hirose HR10A-7P-4S(73) technical specifications.
| Body Material | Brass |
| Package/Case | SIL |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 35mm |
| Material | Metal |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-7P-4S(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.