Hirose HR10A-7P-6P(77) technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Size | 7 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-7P-6P(77) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.