
4-position, straight, male circular connector with solder termination. Features a zinc alloy shell with nickel plating and a silver contact finish on bronze contacts. Rated for 2A current and up to 200V DC, with a maximum operating temperature of 85°C. Through-hole mounting with panel, bulkhead, and rear-side nut options. RoHS compliant and UL94 V-0 flammability rated.
Hirose HR10A-7R-4PB(73) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-7R-4PB(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
