Four-position, female circular connector with solder termination and through-hole mounting. Features gold-plated bronze contacts for reliable mating and a zinc alloy shell with nickel finish. Rated for 2A current and up to 200V DC, with a UL94 V-0 flammability rating. Operates within a -25°C to 85°C temperature range.
Hirose HR10A-7R-4SB(74) technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-7R-4SB(74) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.