Hirose HR10A-7R-5P technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR10A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR10A-7R-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
