General purpose, 6-position circular connector with straight, male contacts designed for solder termination. Features a zinc alloy shell with nickel plating and a brass body, offering a 2A current rating and 100V AC/DC voltage rating. This receptacle is constructed with bronze and brass contacts, plated with gold and silver, and utilizes plastic insulation. Rated for UL94 V-0 flammability and operating temperatures from -25°C to 85°C, it mounts via through-hole, panel, bulkhead, or rear side nut.
Hirose HR10A-7R-6PB(73) technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-7R-6PB(73) to view detailed technical specifications.
No datasheet is available for this part.