6-position, straight, female circular connector with solder termination. Features gold-plated bronze contacts for reliable mating and a zinc alloy shell with chrome finish. Rated for 2A current and up to 140V DC, operating between -25°C and 85°C. Panel mountable with rear side nut, this unshielded connector is UL94 V-0 flammability rated and RoHS compliant.
Hirose HR10A-7R-6S(77) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-7R-6S(77) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.