6-position, straight, female circular connector with crimp termination. Features gold and silver plated bronze contacts, a zinc alloy shell with nickel plating, and a silver housing. Rated for 2A current and 100V, operating between -20°C and 85°C. Panel, bulkhead, and rear side nut mountable, with UL94 V-0 flammability rating. RoHS compliant and lead-free.
Hirose HR10A-7R-6SC(73) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-7R-6SC(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.