
10-position female circular connector with push-pull mating. Features gold and silver plated circular contacts for crimp termination, supporting wire gauges from 26AWG to 30AWG. Rated for 2A current and 100V AC, with a temperature range of -20°C to 85°C. Nickel-plated brass shell with a silver housing color, designed for panel, bulkhead, or rear-side nut mounting. UL94 V-0 flammability rating and RoHS compliant.
Hirose HR10B-10R-10SC(71) technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold, Silver |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR10B |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 100V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10B-10R-10SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.