Hirose HR10B-2.5CJ(73) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Coax Pin, Socket Center |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR10 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10B-2.5CJ(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.