
20-position, male circular connector with straight orientation and crimp termination. Features a zinc alloy shell with nickel finish and silver housing color, rated for 2A current and 100V voltage. Contacts are made of bronze with gold and silver plating, suitable for panel, bulkhead, and rear side nut mounting. Operates within a temperature range of -20°C to 85°C and is UL94 V-0 flammability rated and RoHS compliant.
Hirose HR10G-13R-20PC(73) technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10G-13R-20PC(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
