Hirose HR10G-7R-4P(74) technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR10G |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10G-7R-4P(74) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.