This shielded, straight circular connector features 4 male crimp contacts with gold and silver plating, suitable for panel, bulkhead, or rear-side nut mounting. It offers a 2A current rating and a 100V voltage rating, with a temperature range of -20°C to 85°C. The zinc alloy shell is nickel-plated, and the housing is silver with a UL94 V-0 flammability rating. This RoHS compliant component is designed for crimp termination.
Hirose HR10G-7R-4PC(73) technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR10G |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10G-7R-4PC(73) to view detailed technical specifications.
No datasheet is available for this part.