Shielded, straight, female circular connector with 4 positions and 4 contacts. Features silver-plated bronze contacts for reliable mating and a zinc alloy shell with nickel finish. Rated for 2A current and up to 200V DC, with a voltage rating of 100V AC. Designed for through-hole mounting with solder termination, operating within a temperature range of -25°C to 85°C and meeting UL94 V-0 flammability standards.
Hirose HR10G-7R-4SB(73) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10G-7R-4SB(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.