General purpose, 6-position circular connector featuring a straight, male contact gender and solder termination. This shielded panel mount connector offers a 2A current rating and a 100V AC / 140V DC voltage rating. Constructed with a zinc alloy shell and brass/bronze contacts with silver plating, it operates within a -25°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Hirose HR10G-7R-6P(73) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10G-7R-6P(73) to view detailed technical specifications.
No datasheet is available for this part.