
This **circular connector** features a **straight, male contact orientation** with **6 positions** and **6 contacts**. Constructed with a **zinc alloy shell** and **nickel plating**, it offers **shielding** and a **silver contact finish** for optimal performance. Rated for **2A current** and **100V AC/DC**, this **through-hole mount** component operates within a **-25°C to 85°C** temperature range and boasts a **UL94 V-0 flammability rating**.
Hirose HR10G-7R-6PB(73) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10G-7R-6PB(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.