Hirose HR12-10R-5SC(71) technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HR12 |
| Shell Material | PBT |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR12-10R-5SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.