Hirose HR12-10R-5SD(71) technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole, Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HR12 |
| Shell Material | PBT |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR12-10R-5SD(71) to view detailed technical specifications.
No datasheet is available for this part.