Miniature circular connector with 8 positions, featuring right-angle orientation and crimp termination. This shielded connector utilizes bronze contacts and a PBT shell, rated for a maximum current of 2A and operating temperatures from -15°C to 60°C. Designed for panel or bulkhead mounting with rear side nut, it offers a flammability rating of UL94 V-0 and is RoHS compliant.
Hirose HR12-10R-8SC(71) technical specifications.
| Contact Material | Bronze |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 13mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR12 |
| Shell Material | PBT |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR12-10R-8SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.