Hirose HR12-10R-SP(71) technical specifications.
| Color | Silver |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HR12 |
| Shell Size | 10 |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR12-10R-SP(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.