Hirose HR12-10RC-10SDL(71) technical specifications.
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR12 |
| Shielding | Shielded |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR12-10RC-10SDL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.