Hirose HR12-10RC-10SDL(73) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 15.7 |
| Product Depth (mm) | 21 |
| Product Height (mm) | 12 |
| Type | Miniature Circular DIN |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 60°C |
| Gender | RCP |
| Max Voltage Rating | 140VDC|100VAC |
| Max Current Rating | 2A |
| Cage Code | S5403 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose HR12-10RC-10SDL(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.