Hirose HR12-14LA-20PC300 technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Length | 0.98foot |
| Package Quantity | 1 |
| Series | HR12 |
| Shielding | Shielded |
| Wire/Cable Type | Round, Coiled |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR12-14LA-20PC300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.