Hirose HR12-14R-20SDL technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Features | Shielded |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HR12 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR12-14R-20SDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.