Hirose HR12-14RA-20SDL(01) technical specifications.
| Contact Gender | Female |
| Current Rating | 1A |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR12 |
| Shell Material | Metal |
| Shell Size | 14 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR12-14RA-20SDL(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.