Hirose HR12-PC-211 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Pin |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | HR12 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR12-PC-211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.