Hirose HR12-SC-112 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR12 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR12-SC-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.