Hirose HR12-SC-113 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR12 |
| Size | 1mm |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR12-SC-113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.