Hirose HR212-10LP-8P(02) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Shielded |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR212 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR212-10LP-8P(02) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.