Hirose HR212-10LP-8P(74) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | Shielded |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Free Hanging |
| Mounting Style | PUSH-PULL |
| Number of Positions | 8 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR212 |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR212-10LP-8P(74) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.