Hirose HR212-10LP-8PC(71) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR212 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR212-10LP-8PC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.